Reference Only

M3933/25-04S

RF MIL Spec Connectors SMA M to F Atten, 18 GHz (Screened)

Manufacturer:

Mfr Part:
M3933/25-04S

TTI Part:
M3933/25-04S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
Connector TypeSMA
Frequency Range18 GHz
Maximum Attenuation4 dB
Power Rating2 W
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
SeriesSMA
PackagingEach
Body StyleAttenuator
Cable Type2 GHz
Maximum Frequency18 GHz
Product TypeRF MIL Spec Connectors
RF SeriesSMA
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
Side 2 GenderJack (Female)
Side 2 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.48$257.48
$250.43$1,252.15
$247.95$2,479.50
$232.53$5,813.25
$223.44$11,172.00
$219.94$21,994.00
$217.77$43,554.00
Need more?

My Notes

Sign into see notes.