Reference Only

M3933/16-34N

Attenuators - Interconnects SMA F to M Atten 18 GHz nonscreened

Manufacturer:

Mfr Part:
M3933/16-34N

TTI Part:
M3933/16-34N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range18 GHz
Maximum Attenuation14 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
SeriesSMA
PackagingEach
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.55$302.55
$252.12$1,764.84
$193.94$4,848.50
$186.38$9,319.00
$181.51$18,151.00
$179.71$44,927.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.