Reference Only

M3933/16-10S

RF MIL Spec Connectors SMA F to M Atten, 18 GHz (Screened)

Manufacturer:

Mfr Part:
M3933/16-10S

TTI Part:
M3933/16-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
RF SeriesSMA
Impedance50 Ohms
Maximum Frequency18 GHz
Maximum Attenuation8 dB
PackagingEach
Body StyleAttenuator
Cable Type18 GHz
Connector TypeSMA
Frequency Range18 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Power Rating2 W
Product TypeRF MIL Spec Connectors
SeriesSMA
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
Side 2 GenderJack (Female)
Side 2 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$274.28$6,857.00
$271.56$13,578.00
$268.88$26,888.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.