Reference Only

M3933/14-19N

Attenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened

Manufacturer:

Mfr Part:
M3933/14-19N

TTI Part:
M3933/14-19N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range12.4 GHz
Maximum Attenuation14 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
SeriesSMA
PackagingEach
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.68$4,867.00
$190.68$9,534.00
$188.01$18,801.00
$186.15$46,537.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.