Reference Only

M3933/14-12N

Attenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened

Manufacturer:

Mfr Part:
M3933/14-12N

TTI Part:
M3933/14-12N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range12.4 GHz
Maximum Attenuation9 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
SeriesSMA
PackagingEach
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$179.20$4,480.00
$173.49$8,674.50
$171.78$17,178.00
$170.08$42,520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.