Reference Only
M3933/14-01S
Attenuators - Interconnects SMA M to F Atten, 12.4 GHz (Screened)
Datasheet
M3933/14-01S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Attenuators - Interconnects | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Maximum Attenuation | 3 dB | |
| Packaging | Each | |
| Connector Type | SMA | |
| Frequency Range | 12.4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Power Rating | 2 W | |
| Product Type | Connectorized Attenuators | |
| Series | SMA | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $290.03 | $290.03 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.