Reference Only
M39030/5-04N
RF Terminators PTNC M Termination Nonscreened
Datasheet
M39030/5-04N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | PTNC | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | PTNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
52 expected on from 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,184.86 | $1,184.86 | |
| $987.38 | $24,684.50 | |
| $977.61 | $48,880.50 | |
| $967.93 | $96,793.00 | |
| $958.34 | $239,585.00 | |
| $948.86 | $474,430.00 | |
| $939.46 | $939,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes