Reference Only
M39030/3-04N
RF Terminators SMA M 1/2 Watt Term BeadChainNonscreened
Datasheet
M39030/3-04N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Material | Stainless Steel | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
241
On Order
241 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.29 | $191.29 | |
| $162.62 | $1,626.20 | |
| $152.44 | $3,811.00 | |
| $139.15 | $6,957.50 | |
| $135.28 | $13,528.00 | |
| $133.16 | $33,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes