Reference Only

M39030/3-02N

RF Terminators SMA M 1/2 Watt Term Nonscreened

Manufacturer:

Mfr Part:
M39030/3-02N

TTI Part:
M39030/3-02N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
GenderMale
Impedance50 Ohms
Maximum Frequency18 GHz
Body MaterialStainless Steel
Body FinishPassivated
Contact MaterialBeryllium Copper
Contact PlatingGold
PackagingEach
Minimum Frequency0 Hz
Product TypeRF Terminators
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.