Reference Only
M39012/83B3004
RF MIL Spec Connectors
Datasheet
M39012/83B3004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Female | |
| Termination Style | Solder | |
| Polarity | Standard | |
| Orientation | Straight | |
| Packaging | Each | |
| Cable Type | RG-402 Cable | |
| Mounting Style | Panel Mount | |
| Product Type | RF MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $423.33 | $10,583.25 | |
| $419.13 | $20,956.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.