Reference Only
M39012/82B3001
RF MIL Spec Connectors SMA F FlangMountConn 4 Hole for .085 Cbl
Datasheet
M39012/82B3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Cable Type | 0.085 Flexible Coax | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Panel Mount | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Body Style | Flange | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.47 | $46.47 | |
| $40.20 | $402.00 | |
| $38.02 | $950.50 | |
| $34.30 | $1,715.00 | |
| $32.82 | $3,282.00 | |
| $32.25 | $8,062.50 | |
| $30.23 | $15,115.00 | |
| $29.61 | $29,610.00 |
Need more?
Sign in to add projects and notes