Reference Only
M39012/80-3008
RF MIL Spec Connectors SMA M Conn LckwreHol R/A for .141 Cbl
Datasheet
M39012/80-3008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Body Material | Stainless Steel | |
| Cable Type | 0.140 Flexible Coax | |
| Contact Plating | Passivated | |
| Frequency Range | 12.4 GHz | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Orientation | Right Angle | |
| Packaging | Each | |
| Product Type | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.83 | $88.83 | |
| $77.66 | $776.60 | |
| $73.33 | $1,833.25 | |
| $68.21 | $3,410.50 | |
| $66.02 | $6,602.00 | |
| $65.37 | $16,342.50 | |
| $62.01 | $31,005.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes