Reference Only
M39012/79B3001
RF MIL Spec Connectors SMA M Conn Lockwire Holes, for .085 Cbl
Datasheet
M39012/79B3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Contact Plating | Passivated | |
| Packaging | Kit | |
| Body Material | Stainless Steel | |
| Cable Type | 0.085 Flexible Coax | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
185In Stock
250 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.99 | $21.99 | |
| $18.59 | $92.95 | |
| $18.39 | $183.90 | |
| $18.14 | $453.50 | |
| $17.53 | $876.50 | |
| $17.33 | $1,733.00 | |
| $17.15 | $4,287.50 | |
| $16.97 | $42,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes