Reference Only
M39012/79-3007
RF MIL Spec Connectors SMA M Conn Lockwire Holes, for .085 Cbl
Datasheet
M39012/79-3007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Cable Type | 0.085 Flexible Coax | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Body Style | Cable Body | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
139In Stock
227 expected on from 18-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.29 | $64.29 | |
| $60.29 | $301.45 | |
| $56.06 | $560.60 | |
| $53.09 | $2,654.50 | |
| $50.54 | $5,054.00 | |
| $48.48 | $12,120.00 | |
| $47.47 | $23,735.00 | |
| $47.00 | $47,000.00 |
Need more?
Sign in to add projects and notes