Reference Only

M39012/55B3022

RF MIL Spec Connectors SMA M Conn, Lockwire Holes, for RG-58 Cbl

Manufacturer:

Mfr Part:
M39012/55B3022

TTI Part:
M39012/55B3022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationStraight
Contact PlatingPassivated
PackagingEach
Body MaterialStainless Steel
Cable TypeRG-58
Frequency Range18 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting StyleFree Hanging
Product TypeRF MIL Spec Connectors
Side 1 Body StyleCable Body
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Technical Resources

EDA / CAD Models

154In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.02$32.02
$30.69$153.45
$26.27$1,313.50
$25.97$2,597.00
$24.83$6,207.50
$24.37$12,185.00
$23.92$23,920.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.