Reference Only

M39012/55B3012

RF MIL Spec Connectors SMA M Conn, Lockwire Holes for RG-174 Cb

Manufacturer:

Mfr Part:
M39012/55B3012

TTI Part:
M39012/55B3012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationStraight
Contact PlatingPassivated
PackagingEach
Body MaterialStainless Steel
Cable TypeRG-174
Frequency Range12.4 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting StyleFree Hanging
Product TypeRF MIL Spec Connectors
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.13$23.13
$19.64$196.40
$18.44$461.00
$17.39$869.50
$14.79$3,697.50
$14.30$7,150.00
$13.79$13,790.00
$13.66$54,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes