Reference Only

M39012/55-3030

RF MIL Spec Connectors SMA M Conn LckwreHol M17/152-00001 Cbl

Manufacturer:

Mfr Part:
M39012/55-3030

TTI Part:
M39012/55-3030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleCrimp
OrientationStraight
Contact PlatingPassivated
PackagingKit
Body MaterialStainless Steel
Cable TypeM17/152-00001
Frequency Range12.4 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting StyleFree Hanging
Product TypeRF MIL Spec Connectors
Side 1 Body StyleCable Body
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Technical Resources

EDA / CAD Models

4In Stock

496 expected on  from 22-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.45$34.45
$34.11$170.55
$33.77$337.70
$31.48$3,148.00
$31.17$7,792.50
$30.86$15,430.00
$30.55$30,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.