Reference Only
M39012/55-3009
RF MIL Spec Connectors SMA F Conn, Lockwire Holes for RG-58 Cbl
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Cable Type | RG-58 | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Models
Technical Resources
590In Stock
156 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.14 | $46.14 | |
| $43.74 | $218.70 | |
| $39.23 | $392.30 | |
| $37.29 | $932.25 | |
| $36.08 | $1,804.00 | |
| $35.24 | $3,524.00 | |
| $34.49 | $17,245.00 | |
| $34.15 | $34,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes