Reference Only
M39012/55-3006
RF MIL Spec Connectors SMA M Conn, Lockwire Holes for RG-178 Cb
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Contact Plating | Passivated | |
| Packaging | Kit | |
| Body Material | Stainless Steel | |
| Cable Type | RG-178 | |
| Frequency Range | 3 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.22 | $87.22 | |
| $76.20 | $762.00 | |
| $71.26 | $1,781.50 | |
| $64.61 | $3,230.50 | |
| $62.38 | $6,238.00 | |
| $61.15 | $15,287.50 | |
| $60.54 | $30,270.00 |
Need more?
Sign in to add projects and notes