Reference Only
M39012/30-0101
RF MIL Spec Connectors TNC M Conn, R/A for RG-58 Cable
Datasheet
M39012/30-0101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Contact Plating | Silver | |
| Packaging | Kit | |
| Body Material | Brass | |
| Cable Type | RG-58 | |
| Frequency Range | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Series | TNC | |
| Side 1 Body Style | Cable Body | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.16 | $62.16 | |
| $61.36 | $613.60 | |
| $60.75 | $1,518.75 | |
| $60.14 | $3,007.00 | |
| $59.53 | $5,953.00 | |
| $58.93 | $14,732.50 | |
| $58.34 | $29,170.00 | |
| $57.75 | $57,750.00 |
Need more?
Sign in to add projects and notes