Reference Only
M39012/26B0015
RF MIL Spec Connectors TNC M Conn Lockwire for RG-58,141, & 303
Datasheet
M39012/26B0015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Body Material | Brass | |
| Cable Type | RG-58 | |
| Frequency Range | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Body Style | Cable Body | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.06 | $73.06 | |
| $67.01 | $670.10 | |
| $64.35 | $1,608.75 | |
| $58.96 | $2,948.00 | |
| $56.37 | $5,637.00 | |
| $54.70 | $13,675.00 | |
| $54.16 | $27,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes