Reference Only

M39012/26B0006

RF MIL Spec Connectors TNC M Conn Lockwire Holes for RG-58 Cbl

Manufacturer:

Mfr Part:
M39012/26B0006

TTI Part:
M39012/26B0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
ProductConnectors
RF SeriesTNC
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Contact PlatingSilver
PackagingEach
Body MaterialBrass
Cable TypeRG-58
Frequency Range11 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting StyleFree Hanging
Product TypeRF MIL Spec Connectors
Side 1 Body StyleCable Body
Side 1 GenderPlug (Male)
Side 1 RF SeriesTNC
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Technical Resources

EDA / CAD Models

68In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.49$62.49
$60.84$304.20
$53.59$1,339.75
$53.06$2,653.00
$50.68$5,068.00
$48.56$12,140.00
$47.66$23,830.00
$47.18$47,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes