Reference Only
M39012/26-0018
RF MIL Spec Connectors TNC M Conn, Lockwire Holes for RG-174 Cb
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Body Material | Beryllium Copper | |
| Cable Type | RG-174 | |
| Frequency Range | 15 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Free Hanging | |
| Product Type | RF MIL Spec Connectors | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
137In Stock
250 expected on from 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.80 | $71.80 | |
| $69.68 | $348.40 | |
| $65.68 | $656.80 | |
| $59.81 | $2,990.50 | |
| $55.92 | $5,592.00 | |
| $53.67 | $13,417.50 | |
| $52.75 | $26,375.00 | |
| $52.21 | $52,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes