Reference Only
M39012/26-0011
RF MIL Spec Connectors TNC M ConnLockwire Holes for RG-58 Cbl
Datasheet
M39012/26-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| Frequency Range | 11 GHz | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 165 C | |
| Packaging | Each | |
| Body Material | Brass | |
| Cable Type | RG-142 | |
| Contact Plating | Silver | |
| Maximum Frequency | 15 GHz | |
| Mounting Style | Free Hanging | |
| Orientation | Straight | |
| Product Type | RF MIL Spec Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
159
On Order
159 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.36 | $30.36 | |
| $25.30 | $126.50 | |
| $24.68 | $246.80 | |
| $24.43 | $610.75 | |
| $24.18 | $1,209.00 | |
| $23.93 | $2,393.00 | |
| $23.68 | $5,920.00 | |
| $23.44 | $11,720.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes