Reference Only

M39012/25-3124

RF Connector Accessories SMA M Dust Cap Rope Chain

Manufacturer:

Mfr Part:
M39012/25-3124

TTI Part:
M39012/25-3124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
RF SeriesSMA
Body MaterialStainless Steel
ProductSingle Port Connectors
PackagingEach
GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency18 GHz
Product TypeRF Connector Accessories
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

161In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.66$36.66
$35.64$178.20
$30.59$764.75
$29.69$1,484.50
$26.88$2,688.00
$26.00$6,500.00
$24.29$12,145.00
$24.05$48,100.00
Need more?
Sign in to add projects and notes