Reference Only
M39012/25-3025
RF Connector Accessories SMA M Dust Cap Link Chain
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | SMA | |
| Body Material | Stainless Steel | |
| Product | Single Port Connectors | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Product Type | RF Connector Accessories | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
82In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.30 | $58.30 | |
| $56.49 | $282.45 | |
| $51.64 | $1,291.00 | |
| $49.62 | $2,481.00 | |
| $47.29 | $4,729.00 | |
| $45.58 | $11,395.00 | |
| $45.13 | $22,565.00 | |
| $44.68 | $44,680.00 |
Need more?
Sign in to add projects and notes