Reference Only
M39012/25-0120
RF Connector Accessories TNC Male Dust Cap, Wire Rope
Datasheet
M39012/25-0120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | TNC | |
| Body Material | Stainless Steel | |
| Product | Single Port Connectors | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Product Type | RF Connector Accessories | |
| Series | TNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
349In Stock
500 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.49 | $62.49 | |
| $61.29 | $306.45 | |
| $56.93 | $569.30 | |
| $55.51 | $1,387.75 | |
| $53.39 | $2,669.50 | |
| $50.45 | $5,045.00 | |
| $48.62 | $24,310.00 | |
| $48.13 | $48,130.00 |
Need more?
Sign in to add projects and notes