Reference Only
M39012/25-0111
RF Connector Accessories Type N Male Dust Cap Wire Rope
Datasheet
M39012/25-0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Body Material | Stainless Steel | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Product | Single Port Connectors | |
| RF Series | Type N | |
| Series | Type N | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.32 | $86.32 | |
| $85.46 | $427.30 | |
| $84.62 | $846.20 | |
| $83.78 | $2,094.50 | |
| $82.95 | $4,147.50 | |
| $82.13 | $8,213.00 | |
| $81.32 | $20,330.00 | |
| $80.51 | $40,255.00 |
Need more?
Sign in to add projects and notes