Reference Only
M39012/25-0019
RF Connector Accessories TNC Female Dust Cap, Safety Chain
Datasheet
M39012/25-0019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product | Single Port Connectors | |
| RF Series | TNC | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Packaging | Each | |
| Body Material | Brass | |
| Product Type | RF Connector Accessories | |
| Series | TNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.62 | $157.62 | |
| $133.91 | $1,339.10 | |
| $127.87 | $3,196.75 | |
| $119.46 | $5,973.00 | |
| $113.18 | $11,318.00 | |
| $109.76 | $27,440.00 | |
| $107.32 | $53,660.00 | |
| $104.90 | $104,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes