Reference Only
9341-80005
New Product
High Speed / Modular Connectors NanoRF VITA 67.3 10 Port RF and 1 Port MT Fiber Backplane Hybrid Module
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Backplane Modules | |
| Number of Positions | 10 Position | |
| Termination Style | Press Fit | |
| Contact Plating | Passivated | |
| Series | VITA | |
| Packaging | Each | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $817.55 | $8,175.50 | |
| $809.46 | $20,236.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes