Reference Only

9321-80036

High Speed / Modular Connectors SMPM 19 PORT ALUMN BACKPLANE

Manufacturer:

Mfr Part:
9321-80036

TTI Part:
9321-80036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductBackplane Modules
SeriesVITA
PackagingEach
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeHigh Speed / Modular Connectors
QualificationSOSA
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$399.18$3,991.80
$395.23$9,880.75
$384.79$19,239.50
Need more?
Sign in to add projects and notes