Reference Only

9312-60040

RF Connectors / Coaxial Connectors SMPM Male Surface Mount PCB Connector, 4-port, FD, R/A

Manufacturer:

Mfr Part:
9312-60040

TTI Part:
9312-60040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMPM
GenderPin (Male)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
Mounting StylePCB Mount
PackagingTray
Body FinishGold
Body MaterialStainless Steel
Body StyleRight Angle
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Mating Cycles100 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$289.61$2,896.10
$286.74$7,168.50
$269.33$13,466.50
Need more?
Sign in to add projects and notes