Reference Only
9311-60214
High Speed / Modular Connectors SMPM 19 PORT/3 PORT PLGIN MOD
Datasheet
9311-60214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plug-In Hybrid Modules | |
| Contact Plating | Passivated | |
| Series | VITA | |
| Packaging | Each | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Qualification | SOSA | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $597.76 | $5,977.60 | |
| $552.93 | $13,823.25 | |
| $511.46 | $25,573.00 | |
| $473.10 | $47,310.00 |
Need more?
Sign in to add projects and notes