Reference Only
9311-00078
RF Connectors / Coaxial Connectors Mini-D SMPM RF Male PCB Surface Mount Connector, 8 Port
Datasheet
9311-00078 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | SMPM | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Push On | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $821.83 | $8,218.30 | |
| $764.50 | $19,112.50 | |
| $711.15 | $35,557.50 | |
| $588.04 | $58,804.00 |
Need more?
My Notes
Sign into see notes.