Reference Only

9311-00077

RF Connectors / Coaxial Connectors Mini-D SMPM RF Male PCB Edge Launch Connector, 8 Port

Manufacturer:

Mfr Part:
9311-00077

TTI Part:
9311-00077

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnector
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingTray
Body FinishGold
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Coupling MechanismPush On
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$463.28$4,632.80
$458.69$11,467.25
$454.15$22,707.50
$446.03$44,603.00
Need more?
Sign in to add projects and notes