Reference Only
9311-00038
RF Connectors / Coaxial Connectors SMPM ST PCB-PLG 4PT SMT SB
Datasheet
9311-00038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Body Material | Copper | |
| Body Style | Right Angle | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 65 GHz | |
| Mating Cycles | 100 Cycle, 500 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.33 | $168.33 | |
| $166.66 | $1,666.60 | |
| $153.95 | $3,848.75 | |
| $145.08 | $7,254.00 | |
| $140.59 | $14,059.00 |
Need more?
Sign in to add projects and notes