Reference Only
9301-60048
New Product
Fiber Optic Connectors MT FIBER 3 PORT PLUG-IN MODULE
Datasheet
9301-60048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | VITA | |
| Product | Plug-In Modules | |
| Mode | Multimode | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 165 C | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Product Type | Fiber Optic Connectors | |
| Qualification | SOSA | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $513.24 | $513.24 | |
| $427.70 | $4,277.00 | |
| $423.46 | $10,586.50 | |
| $419.27 | $20,963.50 | |
| $415.12 | $41,512.00 |
Need more?
My Notes
Sign into see notes.