Reference Only
8351-40001
New Product
Terminals NanoRF Male VITA 67.3 Plug-In Contact for .047 Cable
Datasheet
8351-40001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Nano RF | |
| Termination Style | Solder | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Mounting Style | Snap-In | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | VITA | |
| Packaging | Each | |
| Contact Gender | Plug (Male) | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Length | 7.82 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.10 | $81.10 | |
| $76.36 | $381.80 | |
| $70.70 | $707.00 | |
| $63.84 | $3,192.00 | |
| $59.39 | $5,939.00 | |
| $57.74 | $14,435.00 | |
| $56.20 | $28,100.00 |
Need more?
My Notes
Sign into see notes.