Reference Only
8341-40002
New Product
Terminals NanoRF Female VITA 67.3 Backplane Contact for .086 Cable
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Nano RF | |
| Termination Style | Solder | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | Snap-In | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | VITA | |
| Packaging | Each | |
| Contact Gender | Jack (Female) | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Length | 10.41 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.77 | $87.77 | |
| $84.55 | $422.75 | |
| $76.66 | $766.60 | |
| $71.86 | $1,796.50 | |
| $68.44 | $3,422.00 | |
| $66.42 | $6,642.00 | |
| $61.94 | $15,485.00 | |
| $57.30 | $28,650.00 |
Need more?
Sign in to add projects and notes