Reference Only
8032-4018
RF Terminators SMPM Female 1/2W Termination
Datasheet
8032-4018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMPM | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Material | Beryllium Copper | |
| Polarity | Standard | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | SMPM | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Product Catalogs
77In Stock
250 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.84 | $154.84 | |
| $153.31 | $766.55 | |
| $151.55 | $1,515.50 | |
| $145.36 | $3,634.00 | |
| $138.44 | $6,922.00 | |
| $137.07 | $13,707.00 | |
| $133.73 | $33,432.50 |
Need more?
Sign in to add projects and notes