Reference Only

8032-4007

RF Terminators SMPM Female Short

Manufacturer:

Mfr Part:
8032-4007

TTI Part:
8032-4007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMPM
GenderJack (Female)
Impedance50 Ohms
Maximum Frequency65 GHz
Body MaterialBeryllium Copper
PackagingEach
Product TypeRF Terminators
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.36$61.36
$59.68$298.40
$56.68$566.80
$54.42$1,360.50
$53.87$2,693.50
$52.13$5,213.00
$50.13$12,532.50
Need more?

My Notes

Sign into see notes.