Reference Only
8018-6172
RF Terminators SMA M Termination 1 WATT ML
Datasheet
8018-6172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Material | Stainless Steel | |
| Packaging | Tray | |
| Product Type | RF Terminators | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
41In Stock
9 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.66 | $60.66 | |
| $60.06 | $600.60 | |
| $59.47 | $1,486.75 | |
| $58.88 | $2,944.00 | |
| $58.30 | $5,830.00 | |
| $57.72 | $14,430.00 | |
| $57.15 | $28,575.00 | |
| $56.58 | $56,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes