Reference Only
8012-4008
RF Terminators SMP Female Short
Datasheet
8012-4008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMP | |
| Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Material | Beryllium Copper | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | SMP | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.97 | $34.97 | |
| $33.78 | $168.90 | |
| $33.27 | $332.70 | |
| $32.60 | $815.00 | |
| $32.21 | $1,610.50 | |
| $31.90 | $3,190.00 | |
| $31.58 | $7,895.00 |
Need more?
My Notes
Sign into see notes.