Reference Only

7093-5127

RF Cable Assemblies Mini-D SMPM RF Female to (8) 2.92mm Male 6" Cable Assemblies for .085 Cable

Manufacturer:

Mfr Part:
7093-5127

TTI Part:
7093-5127

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.047 Flextra
PackagingBox
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,584.61$15,846.10
$1,568.92$39,223.00
$1,553.39$77,669.50
$1,538.01$153,801.00
Need more?
Sign in to add projects and notes