Reference Only

7083-0023

New Product
RF Cable Assemblies SMPM F NANORF VITA 67.3 D38999

Manufacturer:

Mfr Part:
7083-0023

TTI Part:
7083-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesNANORF
Connector A GenderSocket (Female)
Connector A Body StyleStraight
Connector B SeriesSMPM
Connector B GenderSocket (Female)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency40 GHz
Cable Type0.047 Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range0 Hz to 40 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesVITA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.46$2,204.60
$207.88$5,197.00
$205.82$10,291.00
$203.78$20,378.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes