Reference Only

7038-0726

New Product
RF Cable Assemblies Mini-D RF Male Bulkhead to (8) 2.92mm Male 6" Cable Assemblies for .047 Cable

Manufacturer:

Mfr Part:
7038-0726

TTI Part:
7038-0726

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B Series2.92 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohmss
Maximum Frequency40 GHz
Cable Type0.047 Flexible Coax
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range40 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,858.37$18,583.70
$1,832.41$45,810.25
$1,726.27$86,313.50
Need more?
Sign in to add projects and notes