Reference Only

7038-0253

RF Cable Assemblies SMPS F to SMPS F 0.047 Cable 6in

Manufacturer:

Mfr Part:
7038-0253

TTI Part:
7038-0253

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPS
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMPS
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohmss
Maximum Frequency65 GHz
Cable Type0.047 Flexible Coax
Jacket ColorBlue
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range65 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Test/Quality Data

EDA / CAD Models

1In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes