Reference Only

7033-0037

RF Cable Assemblies FLCA

Manufacturer:

Mfr Part:
7033-0037

TTI Part:
7033-0037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A Series1.85 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series1.85 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length152.4 mm (6 in)
Impedance50 Ohms
Maximum Frequency65 GHz
Cable Type0.085 Flexible Coax
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$315.83$3,158.30
$312.70$7,817.50
$302.52$15,126.00
$299.52$29,952.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes