Reference Only

7032-9893

RF Cable Assemblies FLCA SMPM-SMA SP-SP 12.00

Manufacturer:

Mfr Part:
7032-9893

TTI Part:
7032-9893

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMPM
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohmss
Maximum Frequency18 GHz
Cable Type0.085 Flexible Coax
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range18 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesSMPM
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.17$4,279.25
$166.14$8,307.00
$158.04$15,804.00
$154.35$38,587.50
Need more?

My Notes

Sign into see notes.