Reference Only
7032-9726
New Product
RF Adapters - Between Series SMPM F VITA67.3-SMA} M 12"CA
Datasheet
7032-9726 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Series | VITA | |
| Packaging | Each | |
| Frequency Range | 18 GHz | |
| Mounting Style | Snap In | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Qualification | SOSA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.13 | $4,053.25 | |
| $156.58 | $7,829.00 | |
| $155.03 | $15,503.00 |
Need more?
My Notes
Sign into see notes.